Festo, 8124419 Electrical Linear Actuator, Stroke Length: 100 mm, 810N
- RS Stock No.:
- 195-081
- Mfr. Part No.:
- ELGT-BS-90-100-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,540.21
(exc. VAT)
€1,894.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,540.21 |
*price indicative
- RS Stock No.:
- 195-081
- Mfr. Part No.:
- ELGT-BS-90-100-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 100mm | |
| Model Number | 8124419 | |
| Maximum Load | 810N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 100mm | ||
Model Number 8124419 | ||
Maximum Load 810N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis redefines precision and efficiency in industrial applications. With a robust ball screw design, it ensures highly accurate positioning, making it ideal for complex automated processes. Engineered for versatility, it accommodates various mounting positions and delivers a smooth operational flow.
Engineered for minimal backlash ensuring outstanding reproducibility
Ideal for cleanroom use compliant with strict cleanliness standards
Offers options for different motor types to suit varying application needs
Built to withstand a wide range of ambient temperatures for diverse environments
