Festo, 8124418 Electrical Linear Actuator, Stroke Length: 50 mm, 810N
- RS Stock No.:
- 195-989
- Mfr. Part No.:
- ELGT-BS-90-50-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,516.44
(exc. VAT)
€1,865.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,516.44 |
*price indicative
- RS Stock No.:
- 195-989
- Mfr. Part No.:
- ELGT-BS-90-50-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 810N | |
| Stroke Length | 50mm | |
| Model Number | 8124418 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 810N | ||
Stroke Length 50mm | ||
Model Number 8124418 | ||
- COO (Country of Origin):
- CN
The Festo Screw axis is designed to meet the robust demands of modern automation and precision engineering. With its exceptional combination of a stepper motor and durable recirculating ball bearing guide, Linear axis excels in delivering reliable performance under various operating conditions.
Contains materials that are compliant with environmental safety standards ensuring sustainability
Maximises productivity with a robust duty cycle supporting continuous operations
Provides various moment strengths catering to diverse operational needs
Incorporates advanced design principles for reduced dynamic and static deflection
Lightweight construction enhances ease of installation and integration
