Festo, 8124434 Electrical Linear Actuator, Stroke Length: 900 mm, 810N
- RS Stock No.:
- 195-095
- Mfr. Part No.:
- ELGT-BS-90-900-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,920.30
(exc. VAT)
€2,361.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,920.30 |
*price indicative
- RS Stock No.:
- 195-095
- Mfr. Part No.:
- ELGT-BS-90-900-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 810N | |
| Model Number | 8124434 | |
| Stroke Length | 900mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 810N | ||
Model Number 8124434 | ||
Stroke Length 900mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed to meet demanding industrial applications. With a robust construction that features an anodised wrought aluminium alloy profile and painted die cast aluminium components, it combines durability with excellent operational efficiency.
Constructed from RoHS compliant materials ensuring environmental responsibilities are met
Designed for usage in cleanroom environments crucial for sensitive manufacturing processes
Dynamic and static deflection metrics allow for precise operational adjustments according to load conditions
Engineered for easy integration with other machinery and automated systems
