Festo, 8124426 Electrical Linear Actuator, Stroke Length: 450 mm, 810N
- RS Stock No.:
- 195-323
- Mfr. Part No.:
- ELGT-BS-90-450-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,706.50
(exc. VAT)
€2,099.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,706.50 |
*price indicative
- RS Stock No.:
- 195-323
- Mfr. Part No.:
- ELGT-BS-90-450-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 810N | |
| Model Number | 8124426 | |
| Stroke Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 810N | ||
Model Number 8124426 | ||
Stroke Length 450mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered for precision and efficiency, elevating the capabilities of motion control in various applications. Designed with a robust ball screw mechanism, it ensures smooth and reliable operation, making it an ideal choice for industries where accuracy is paramount.
Utilises nickel plated surfaces in compliance with standards for sensitive applications
Lightweight design facilitating ease of handling and installation
Integrates effectively with stepper and servo motors for versatile utilisation
