Festo, 8124422 Electrical Linear Actuator, Stroke Length: 250 mm, 4710N
- RS Stock No.:
- 195-084
- Mfr. Part No.:
- ELGT-BS-90-250-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,611.47
(exc. VAT)
€1,982.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,611.47 |
*price indicative
- RS Stock No.:
- 195-084
- Mfr. Part No.:
- ELGT-BS-90-250-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8124422 | |
| Stroke Length | 250mm | |
| Maximum Load | 4710N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8124422 | ||
Stroke Length 250mm | ||
Maximum Load 4710N | ||
- COO (Country of Origin):
- CN
The Festo Screw axis is a pinnacle of precision engineering, designed to meet high performance demands in various applications. This innovative electromechanical linear actuator offers exceptional operational efficiency and reliability.
Manufactured to meet demanding cleanroom requirements supporting critical operations
Offers exceptional acceleration and speed for enhanced operational efficiency
Machined for minimal deflection ensuring reliability during high load conditions
