Festo, 8124404 Electrical Linear Actuator, Stroke Length: 250 mm, 5600N
- RS Stock No.:
- 195-318
- Mfr. Part No.:
- ELGT-BS-90-250-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,611.47
(exc. VAT)
€1,982.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,611.47 |
*price indicative
- RS Stock No.:
- 195-318
- Mfr. Part No.:
- ELGT-BS-90-250-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Contents | Ball Screw Axis | |
| Stroke Length | 250mm | |
| Model Number | 8124404 | |
| Maximum Load | 5600N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Contents Ball Screw Axis | ||
Stroke Length 250mm | ||
Model Number 8124404 | ||
Maximum Load 5600N | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 250mm Stroke, 5600N Maximum Load - ELGT-BS-90-250-10P, Numeric Part Number: 8124404
This electrical linear actuator provides controlled linear motion for precision manufacturing tasks, designed specifically for use in lithium‑ion battery production environments. It employs a ball‑screw Axis for accurate positioning and is suitable for integration where cleanroom‑compatible actuation is required. The unit aligns with recognised environmental and cleanroom standards to support sensitive electronics assembly.
Features and Benefits:
• Ball‑screw Axis delivers accurate linear positioning and repeatability
• 5600N maximum load capacity supports high‑load operational demands
• 250mm stroke enables extended travel for varied process steps
• RoHS compliance reduces hazardous substance risks in assemblies
• ISO 14644‑1 alignment facilitates cleanroom installation and operation
• 5600N maximum load capacity supports high‑load operational demands
• 250mm stroke enables extended travel for varied process steps
• RoHS compliance reduces hazardous substance risks in assemblies
• ISO 14644‑1 alignment facilitates cleanroom installation and operation
Applications
• Suitable for automated Li‑ion cell handling systems
• Ideal for cleanroom pick‑and‑place in electronics assembly
• Used with battery formation and inspection stations
• Can be used for precision alignment during module stacking
• Ideal for cleanroom pick‑and‑place in electronics assembly
• Used with battery formation and inspection stations
• Can be used for precision alignment during module stacking
What type of drive mechanism does it use?
It uses a ball‑screw Axis to convert rotary motion into precise linear travel.
Which production sectors is it intended for?
It is intended for lithium‑ion battery production and related electronics manufacturing processes.
What standards inform its environmental suitability?
It meets RoHS requirements and aligns with ISO 14644‑1 cleanroom criteria.
What is the actuators travel capability?
The unit provides 250mm of linear stroke for extended positioning tasks.
What Peak load can it handle during operation?
It is rated for a maximum load of 5600N during standard operation.
