Festo, 8124406 Electrical Linear Actuator, Stroke Length: 350 mm, 5600N
- RS Stock No.:
- 195-086
- Mfr. Part No.:
- ELGT-BS-90-350-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,658.99
(exc. VAT)
€2,040.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,658.99 |
*price indicative
- RS Stock No.:
- 195-086
- Mfr. Part No.:
- ELGT-BS-90-350-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 350mm | |
| Maximum Load | 5600N | |
| Model Number | 8124406 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 350mm | ||
Maximum Load 5600N | ||
Model Number 8124406 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 350mm Maximum Stroke Length, 5600N Maximum Load - ELGT-BS-90-350-10P, Numeric Part Number:8124406
This electric linear actuator is an advanced electromechanical solution designed for precise linear movements in various industrial applications. With a maximum stroke length of 350mm and an impressive load capacity of up to 5600 N, this actuator is ideal for tasks requiring high precision and efficiency. Featuring both servo and stepper motor technology, it ensures reliable performance even under demanding conditions, accompanied by an IP20 rating for protection against dust and solid objects.
Features & Benefits
• Achieves a maximum speed of 500mm/s under no load for rapid operation
• Supports a high load capacity of 5600 N for robust applications
• Utilises a ball screw spindle for increased efficiency and precision
• Offers a duty cycle of 100% for continuous operation without overheating
• Compact design with optional mounting positions for versatile usage
• Compliance with cleanroom class ISO 14644-1, ensuring suitability for sensitive environments
Applications
• Used for automating machinery in manufacturing lines
• Ideal for tasks in cleanroom environments such as electronics and pharmaceuticals
• Suitable for requiring precise positioning in robotics
• Employed in systems for assembly processes in battery production
What is the maximum acceleration of this device in operation?
The device can reach a maximum acceleration of 15 m/s², allowing for swift transitions between positions.
How does the design ensure minimal backlash during operation?
The reversing backlash is theoretically limited to ≤150 μm, enhancing repeatability and precision in operations.
What materials are used in the construction?
The actuator features a combination of anodised aluminium alloy, painted die-cast aluminium, and steel components, all of which are RoHS-compliant.
How does the electric actuator perform in varying temperatures?
It operates effectively within an ambient temperature range of 0 °C to 50 °C, making it adaptable to different working environments.
