Festo, 8124403 Electrical Linear Actuator, Stroke Length: 200 mm, 5600N
- RS Stock No.:
- 195-083
- Mfr. Part No.:
- ELGT-BS-90-200-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,587.72
(exc. VAT)
€1,952.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,587.72 |
*price indicative
- RS Stock No.:
- 195-083
- Mfr. Part No.:
- ELGT-BS-90-200-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 200mm | |
| Maximum Load | 5600N | |
| Model Number | 8124403 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 200mm | ||
Maximum Load 5600N | ||
Model Number 8124403 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 200mm Maximum Stroke Length, IP20 - ELGT-BS-90-200-10P, Numeric Part Number: 8124403
This electric linear actuator is designed for precise movement in various industrial applications. It merges the efficiency of electromechanical technology with robust construction, making it suitable for environments requiring dependable linear motion. Its capability to support high loads and rapid speeds positions it as an essential component in automation and manufacturing processes.
Features & Benefits
• Maximum stroke length of 200mm for versatile applications
• Load capacity of up to 5600N, ensuring strength and durability
• High operational speed of 500mm/s for enhanced productivity
• Robust design featuring a recirculating ball bearing guide
• Precision with a repetition accuracy of ±0.02mm
• Rated for continuous operation with a 100% duty cycle
Applications
• Automating assembly line processes in manufacturing
• Utilised in robotics for precise positioning tasks
• Implemented in material handling systems for efficient load movement
• Employed in cleanroom due to Class 6 certification
What motor technologies are compatible with this product?
It works with both stepper and servo motor technologies, providing flexibility in control.
How does the actuator handle high loads?
This actuator is designed to support a maximum load of 5600N, making it effective for various applications.
What is the recommended operating temperature range?
The actuator functions effectively in ambient temperatures between 0°C and 50°C.
What is the expected lifespan related to load usage?
It exhibits a theoretical life value of 100km under standard conditions, influenced by loading factors and application settings.
