Festo, 8124408 Electrical Linear Actuator, Stroke Length: 450 mm, 5600N
- RS Stock No.:
- 194-740
- Mfr. Part No.:
- ELGT-BS-90-450-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,706.50
(exc. VAT)
€2,099.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,706.50 |
*price indicative
- RS Stock No.:
- 194-740
- Mfr. Part No.:
- ELGT-BS-90-450-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 5600N | |
| Stroke Length | 450mm | |
| Model Number | 8124408 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 5600N | ||
Stroke Length 450mm | ||
Model Number 8124408 | ||
- COO (Country of Origin):
- CN
The Festo Screw axis offers a remarkable blend of precision and versatility, designed to enhance the performance of your automation applications. Engineered with a recirculating ball bearing guide, Linear axis delivers exceptional reliability and accuracy.
Robust construction materials ensure longevity and effectiveness
Packaged for easy installation minimising downtime during setup
Optimised for minimal backlash enhancing overall accuracy
Supports a wide range of ambient temperatures for versatile use
