Festo, 8082400 Electrical Linear Actuator, Stroke Length: 300 mm, 1200N
- RS Stock No.:
- 194-503
- Mfr. Part No.:
- ELCC-TB-KF-90-300-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,451.24
(exc. VAT)
€4,245.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,451.24 |
*price indicative
- RS Stock No.:
- 194-503
- Mfr. Part No.:
- ELCC-TB-KF-90-300-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1200N | |
| Model Number | 8082400 | |
| Stroke Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1200N | ||
Model Number 8082400 | ||
Stroke Length 300mm | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis is engineered to deliver precision and reliability in a compact design. It integrates advanced technology to achieve a working stroke of 300 mm, catering to various applications where space and performance are critical.
Constructed with corrosion resistant materials ensuring durability
Configured to provide excellent rigidity with a high mass moment of inertia
RoHS compliant materials reflect a commitment to environmental safety
