Festo, 5428866 Electrical Linear Actuator, Stroke Length: 250 mm, 450N
- RS Stock No.:
- 196-341
- Mfr. Part No.:
- EPCC-BS-45-250-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€543.85
(exc. VAT)
€668.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.85 |
*price indicative
- RS Stock No.:
- 196-341
- Mfr. Part No.:
- EPCC-BS-45-250-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 450N | |
| Model Number | 5428866 | |
| Stroke Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 450N | ||
Model Number 5428866 | ||
Stroke Length 250mm | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 250mm Maximum Stroke Length, 60kg Maximum Load - EPCC-BS-45-250-3P-A, Numeric Part Number: 5428866
This electric linear actuator is a versatile component designed for various automation tasks. Utilising stepper motor technology, it excels in applications requiring precise movements and reliable performance. The actuator offers a maximum stroke length of 250mm and can support loads of up to 60kg, making it suitable for demanding environments. With an impressive no-load speed of 180mm/s, this actuator is Ideal for industries requiring fast and efficient operation. Its IP40 rating ensures protection against solid objects, adding durability for industrial use.
Features & Benefits
• 100% duty cycle ensures continuous operation without downtime
• Capable of high-speed movement for improved efficiency
• Stepper motor linear actuator for precise control
• Supports a substantial load capacity for various usage
• Reliable performance across varied industrial settings
• Capable of high-speed movement for improved efficiency
• Stepper motor linear actuator for precise control
• Supports a substantial load capacity for various usage
• Reliable performance across varied industrial settings
Applications
• Utilised in automated assembly lines for quick product movements
• Can be used in robotics for accurate positioning tasks
• Suitable for CNC machinery requiring linear motion
• Implemented in material handling systems for effective load transport
• Effective in testing equipment for consistent module testing
• Can be used in robotics for accurate positioning tasks
• Suitable for CNC machinery requiring linear motion
• Implemented in material handling systems for effective load transport
• Effective in testing equipment for consistent module testing
What load can be handled safely without risking performance?
The actuator can safely handle a maximum load of 60kg, providing reliable performance for heavy-duty tasks while maintaining accuracy.
How does the actuator perform in high-speed scenarios?
With a maximum no-load speed of 180mm/s, it offers quick responses, making it suitable for applications requiring prompt linear movement while ensuring stability.
What features contribute to its durability in industrial settings?
The IP40 rating ensures protection against dust ingress, and the robust design supports continuous operation, making it well-suited for demanding environments.
What type of applications benefit from its stepper motor technology?
Applications that require precise positioning and control can benefit significantly from the stepper motor, enhancing accuracy and repeatability in tasks.
