Festo, 5428867 Electrical Linear Actuator, Stroke Length: 300 mm, 60kg
- RS Stock No.:
- 194-973
- Mfr. Part No.:
- EPCC-BS-45-300-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€555.37
(exc. VAT)
€683.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.37 |
*price indicative
- RS Stock No.:
- 194-973
- Mfr. Part No.:
- EPCC-BS-45-300-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 60kg | |
| Stroke Length | 300mm | |
| Model Number | 5428867 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 60kg | ||
Stroke Length 300mm | ||
Model Number 5428867 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Lithium-ion Battery Production Use - EPCC-BS-45-300-3P-A, Numeric Part Number: 5428867
This electrical linear actuator is a precision motion device designed for integration into controlled manufacturing environments. It is intended to provide linear movement in production lines, with particular suitability for assembly tasks within lithium-ion battery manufacture. The unit meets industry cleanroom classification and environmental directives relevant to sensitive production.
Features & Benefits
• Cleanroom compatible to ISO 14644-1 for particle-controlled environments
• Designed for use in lithium-ion battery production to support precise assembly
• Compact form factor aiding space-constrained machine design
• High-precision operation for accurate linear positioning tasks
• Designed for use in lithium-ion battery production to support precise assembly
• Compact form factor aiding space-constrained machine design
• High-precision operation for accurate linear positioning tasks
**Applications**
• Suitable for pick-and-place operations in battery cell assembly
• Ideal for electrode tab positioning during cell fabrication
• Used with automation rigs in battery module integration
• Can be used for repeatable linear indexing in electronics production
• Ideal for electrode tab positioning during cell fabrication
• Used with automation rigs in battery module integration
• Can be used for repeatable linear indexing in electronics production
What manufacturing standards does it meet for clean environments?
It is specified to conform with ISO 14644-1, indicating suitability for classified cleanroom operation where airborne particle counts are controlled.
Which industries or processes is it specifically designed to support?
The device is intended for lithium-ion battery production processes, providing controlled linear movement needed in cell and module assembly lines.
How does the product address hazardous substance concerns?
The actuator is RoHS compliant, meaning its materials and components adhere to restrictions on certain hazardous substances for electronic equipment.
