Festo, 8082389 Electrical Linear Actuator, Stroke Length: 600 mm, 300N
- RS Stock No.:
- 195-586
- Mfr. Part No.:
- ELCC-TB-KF-60-600-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,639.65
(exc. VAT)
€3,246.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,639.65 |
*price indicative
- RS Stock No.:
- 195-586
- Mfr. Part No.:
- ELCC-TB-KF-60-600-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 600mm | |
| Model Number | 8082389 | |
| Contents | Cantilever Axis | |
| Maximum Load | 300N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 600mm | ||
Model Number 8082389 | ||
Contents Cantilever Axis | ||
Maximum Load 300N | ||
- COO (Country of Origin):
- DE
Festo Electrical Linear Actuator, 600mm Stroke, 300N Maximum Load - ELCC-TB-KF-60-600-0H-P0-CR, Numeric Part Number: 8082389
This electrical linear actuator provides controlled linear motion for precision tasks within production environments. It is designed for use in battery manufacturing processes and can operate where contamination control is required. The unit offers a long travel range and substantial push/pull capability for handling actuation duties in automated setups.
Features and Benefits:
• 600mm stroke delivers extended linear travel for long-reach movements
• 300N maximum load provides significant force for handling operations
• Cantilever Axis configuration supports offset load mounting
• RoHS-compliant construction reduces hazardous substance content
• ISO 14644-1 compatibility enables deployment in controlled environments
• 300N maximum load provides significant force for handling operations
• Cantilever Axis configuration supports offset load mounting
• RoHS-compliant construction reduces hazardous substance content
• ISO 14644-1 compatibility enables deployment in controlled environments
Applications
• Suitable for integration in lithium-ion battery production lines
• Ideal for tasks requiring cantilever-axis motion control
• Used with pick-and-place tooling in cleanroom assembly
• Can be used for precise positioning in process automation
• Ideal for tasks requiring cantilever-axis motion control
• Used with pick-and-place tooling in cleanroom assembly
• Can be used for precise positioning in process automation
What level of force can be expected during Peak operation?
It provides a maximum continuous load capacity of 300N to support moderate force requirements in handling and positioning tasks.
How far can the actuator travel in a single stroke?
The actuator offers a single-axis travel distance of 600mm, suitable for extended linear movements.
What cleanroom standard is the unit compatible with?
It is designed to meet ISO 14644-1 requirements for use in controlled cleanroom environments.
Is the product suitable for battery production applications?
Yes — it is intended for use within lithium-ion battery production processes where controlled linear motion is required.
