Festo, 8082387 Electrical Linear Actuator, Stroke Length: 300 mm, 300N
- RS Stock No.:
- 194-272
- Mfr. Part No.:
- ELCC-TB-KF-60-300-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,418.34
(exc. VAT)
€2,974.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,418.34 |
*price indicative
- RS Stock No.:
- 194-272
- Mfr. Part No.:
- ELCC-TB-KF-60-300-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 300N | |
| Model Number | 8082387 | |
| Stroke Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 300N | ||
Model Number 8082387 | ||
Stroke Length 300mm | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 300mm Maximum Stroke Length, IP20 - ELCC-TB-KF-60-300-0H-P0-CR, Numeric Part Number: 8082387
This electric linear actuator is designed for precision and efficiency in industrial applications. Its electromechanical build ensures fast and dependable performance, making it essential for automation processes. The actuator balances high-speed capabilities with substantial load-bearing capacity, allowing it to meet the requirements of various tasks.
Features & Benefits
• Achieves a maximum speed of 5000mm/s for swift operation
• Handles loads up to 300N, suitable for various operations
• Equipped with a recirculating ball bearing guide for smooth movement
• IP20 rated, providing basic protection against dust ingress
• Offers a stroke length of 300mm for versatile installations
• Provides repetition accuracy of ±0.05mm for precise control
Applications
• Automated assembly in manufacturing environments
• Packaging machinery that requires linear movement
• Robotic systems needing precise actuator responses
• Integrated into material handling systems for enhanced efficiency
What is the maximum acceleration the actuator can achieve?
The actuator can achieve a maximum acceleration of 50m/s², which improves its responsiveness in dynamic situations.
What materials are used in the actuator's construction?
It is constructed from anodised wrought aluminium alloy and high-alloy stainless steel, ensuring durability and resistance to corrosion.
What is the lubrication interval for optimal maintenance?
The lubrication interval depends on the operating distance and is recommended every 1000km of use to maintain performance.
How does temperature affect the actuator's operation?
The actuator operates effectively within an ambient temperature range of -10°C to 60°C, adapting to various environmental conditions.
What is the service life expectation for this actuator?
The reference service life for this actuator is approximately 5000km under standard operating conditions, ensuring durability over time.
