Festo, 8082402 Electrical Linear Actuator, Stroke Length: 600 mm, 1200N
- RS Stock No.:
- 195-591
- Mfr. Part No.:
- ELCC-TB-KF-90-600-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,721.75
(exc. VAT)
€4,577.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,721.75 |
*price indicative
- RS Stock No.:
- 195-591
- Mfr. Part No.:
- ELCC-TB-KF-90-600-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1200N | |
| Stroke Length | 600mm | |
| Model Number | 8082402 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1200N | ||
Stroke Length 600mm | ||
Model Number 8082402 | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis represents a pinnacle in electromechanical design, delivering precise performance for various industrial applications. Engineered to optimise functionality, it boasts a robust construction that integrates an anodised wrought aluminium alloy and high-alloy stainless steel for superior durability.
Exceptional repetition accuracy ensures consistent positioning
Integral corrosion protection makes it suitable for harsh environments
Minimal moving mass optimises dynamic performance
User friendly features streamline installation and operation
