Festo ELGT, 8124425 Electrical Linear Actuator, 1m/s, 400 mm

Subtotal (1 unit)*

€1,682.74

(exc. VAT)

€2,069.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,682.74

*price indicative

RS Stock No.:
195-992
Mfr. Part No.:
ELGT-BS-90-400-20P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

1m/s

Series

ELGT

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP20

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO 146441, VDMA464

Model Number

8124425

COO (Country of Origin):
CN
The Festo Screw axis is a sophisticated electromechanical Linear axis designed for high performance and precision. Engineered for versatility, it boasts a robust design that allows for various mounting positions and is suitable for numerous applications, including the production of Li-ion batteries.

Designed to tolerate a wide temperature range for diverse operational settings

Compatible with both stepper and servo motors for optimal performance

Excludes specific metals aligning with modern material regulations

Delivers superior force capabilities for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy