Festo ELGD, 8192361 Electrical Linear Actuator, 3000mm/s, 1.5 m
- RS Stock No.:
- 341-797
- Mfr. Part No.:
- ELGD-TB-KF-80-1500-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,483.32
(exc. VAT)
€1,824.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,483.32 |
*price indicative
- RS Stock No.:
- 341-797
- Mfr. Part No.:
- ELGD-TB-KF-80-1500-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192361 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192361 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 1500mm Stroke Length, 3000mm/s Maximum speed - ELGD-TB-KF-80-1500-0H-PU2, Numeric Part Number: 8192361
This electrical linear actuator provides controlled linear motion for industrial automation and machine integration. It operates continuously and is designed for environments where precise high-speed positioning is required. The unit employs guided motion with rolling elements for smooth travel and is compatible with different motor drive types to suit varied control strategies.
Features and Benefits:
• 100% duty cycle supports continuous operation without interruption
• Ball-bearing guide reduces friction for consistent motion
• 3000mm/s maximum speed enables Rapid positioning tasks
• 1500mm stroke length delivers extended travel for long actuations
• IP40 rating is suitable for indoor, dust-limited environments
• Ball-bearing guide reduces friction for consistent motion
• 3000mm/s maximum speed enables Rapid positioning tasks
• 1500mm stroke length delivers extended travel for long actuations
• IP40 rating is suitable for indoor, dust-limited environments
Applications
• Suitable for fast pick-and-place systems in production lines
• Ideal for machine-tool auxiliary Axis motion
• Used for automated inspection heads requiring long travel
• Can be used for positioning in packaging machinery
• Used with robotic end-effectors for linear actuation tasks
• Ideal for machine-tool auxiliary Axis motion
• Used for automated inspection heads requiring long travel
• Can be used for positioning in packaging machinery
• Used with robotic end-effectors for linear actuation tasks
Which motor types can be fitted to this unit?
It accepts both servomotors and stepper motors to match torque and control requirements.
What thermal operating limits should be observed?
The actuator is rated for operation up to 60°C ambient temperature.
How does the product comply with electrical and safety standards?
It meets RoHS restrictions and follows VDMA24364 Zone III guidelines.
Is the actuator suitable for continuous high-load cycles?
The specified duty cycle of 100% indicates it is designed for sustained operational use.
