Festo ELGD, 8192351 Electrical Linear Actuator, 3000mm/s, 1.5 m
- RS Stock No.:
- 342-904
- Mfr. Part No.:
- ELGD-TB-KF-60-1500-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,181.70
(exc. VAT)
€1,453.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.70 |
*price indicative
- RS Stock No.:
- 342-904
- Mfr. Part No.:
- ELGD-TB-KF-60-1500-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192351 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192351 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 1500mm Maximum Stroke Length, 350N Maximum Load - ELGD-TB-KF-60-1500-0H-PU2, Numeric Part Number:8192351
This electric linear actuator is an advanced electromechanical component designed for precise linear motion control. With a maximum stroke length of 1500mm, this actuator can handle loads of up to 350 N, making it suitable for various applications in automation and mechanical engineering. It features both servo and stepper motor technology, ensuring high-speed performance and efficient operation in industrial environments. In addition, the actuator boasts an IP40 rating, providing robust protection against dust and solid objects, which enhances its reliability in demanding settings.
Features & Benefits
• Produces a maximum speed of 3000mm/s for swift operations
• Capable of handling loads of up to 350 N for dynamic tasks
• 100% duty cycle supports continuous operation without overheating
• Utilises an innovative measuring system for accurate position feedback
• Incorporates a robust recirculating ball bearing guide for smooth movement
• Designed with maintenance-free lifetime lubrication for user convenience
Applications
• Employed in automated assembly lines for efficient production
• Utilised in robotic systems for precise movement control
• Integrated into machinery for loading and unloading tasks
• Suitable for battery production within specified material constraints
How does the measurement system enhance accuracy during operation?
The incremental measuring system employs inductive sensors to provide real-time feedback on the actuator's position, ensuring high precision in linear movements. This is particularly beneficial in applications requiring exact positioning.
What are the temperature limits for operational use?
It operates effectively within an ambient temperature range of 0 °C to 60 °C, allowing versatility in various environmental conditions, including temperature-sensitive applications.
Can it be used for applications involving heavy lifting?
Yes, with a lifting force capacity of 2200 N, it is well-suited for high-load applications, making it ideal for industrial tasks that demand strength and reliability.
What maintenance does this actuator require over its lifespan?
The actuator features a lifetime lubrication system, meaning that it requires minimal maintenance, which reduces downtime and enhances productivity for users.
