Festo ELGD, 8192381 Electrical Linear Actuator, 3000mm/s, 1.5 m
- RS Stock No.:
- 344-078
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1500-0H-L-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,672.02
(exc. VAT)
€2,056.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,672.02 |
*price indicative
- RS Stock No.:
- 344-078
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1500-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192381 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192381 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 1500mm Stroke Length, 3000mm/s Maximum speed - ELGD-TB-KF-WD-100-1500-0H-L-PU2, Numeric Part Number: 8192381
This electrical linear actuator provides controlled linear motion for industrial automation and motion systems. It is designed for continuous operation in environments where moderate ingress protection is acceptable. The unit supports integration with closed-loop or open-loop motor control and is suitable for tasks requiring sustained actuation at elevated operating temperatures.
Features and Benefits:
• 100% duty cycle supports continuous operation without downtime
• 1500mm stroke length enables extended linear travel for long strokes
• 3000mm/s maximum speed delivers fast positioning and cycle times
• Ball bearing guide reduces lateral play for precise motion
• IP40 rating protects against solid objects in controlled settings
• 1500mm stroke length enables extended linear travel for long strokes
• 3000mm/s maximum speed delivers fast positioning and cycle times
• Ball bearing guide reduces lateral play for precise motion
• IP40 rating protects against solid objects in controlled settings
Applications
• Suitable for pick-and-place systems requiring long travel
• Ideal for conveyor positioning with high cycle rates
• Used for laboratory automation needing precise linear movement
• Can be used for machine tool auxiliary Axis actuation
• Used with motors for closed-loop positioning in assembly lines
• Ideal for conveyor positioning with high cycle rates
• Used for laboratory automation needing precise linear movement
• Can be used for machine tool auxiliary Axis actuation
• Used with motors for closed-loop positioning in assembly lines
Which motors can be fitted to this unit?
It accepts either a servomotor or a stepper motor depending on control requirements.
What temperature range can the actuator tolerate during operation?
The actuator is rated for continuous operation up to a maximum operating temperature of 60°C.
Does the actuator meet any industry standards for civilised zones?
It conforms to VDMA24364 zone III and complies with RoHS requirements.
What guidance system ensures accurate carriage movement?
A ball-bearing-based guide provides reduced friction and improved lateral stability.
