Festo ELGD, 8192355 Electrical Linear Actuator, 3000mm/s, 300 mm
- RS Stock No.:
- 342-258
- Mfr. Part No.:
- ELGD-TB-KF-80-300-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,037.87
(exc. VAT)
€1,276.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,037.87 |
*price indicative
- RS Stock No.:
- 342-258
- Mfr. Part No.:
- ELGD-TB-KF-80-300-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192355 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192355 | ||
- COO (Country of Origin):
- DE
The Festo Toothed Belt Axis embodies precision engineering and advanced functionality, making it an exceptional choice for applications requiring high reliability. Designed with a robust structure and advanced features, this product delivers an effective diameter of 42.97 mm, ensuring optimal performance over extensive working strokes of up to 300 mm. The meticulous design is not only engineered for longevity but also crafted to sustain operations in various orientations, thanks to its optional mounting position. Its compatibility with stepper and servo motors enhances versatility, while incremental position detection via inductive sensors guarantees accurate movement control. Ideal for demanding environments, this product meets stringent standards and ensures consistent output, irrespective of operational challenges.
Robust construction ensuring longevity and durability
Optimised for incremental position control with inductive sensors
Efficient operation with a maximum speed of up to 3 m/s
Enhanced suitability for sensitive applications with defined material exclusions
Integrated with lifetime lubrication for low maintenance operation
Crafted from high quality materials which ensuring compliance with RoHS standards
