Festo ELGD, 8192276 Electrical Linear Actuator, 830mm/s, 200 mm

Subtotal (1 unit)*

€1,234.30

(exc. VAT)

€1,518.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,234.30

*price indicative

RS Stock No.:
341-836
Mfr. Part No.:
ELGD-BS-KF-80-200-0H-10P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

830mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8192276

COO (Country of Origin):
DE
The Festo Cutting-edge electromechanical linear axis is engineered for precision and performance in demanding applications. Integrated with a high-quality ball screw drive, it stands out for its exceptional load-bearing capabilities and operational efficiency. With a working stroke of 200 mm and robust construction, this axis delivers reliable motion control, making it an ideal solution for automation and industrial processes. The versatile design allows for an optional mounting position, while advanced features such as inductive position detection ensure repeatable accuracy. This product excels in environments where reliability and minimal maintenance are paramount, benefiting from lifetime lubrication to enhance operational longevity.

Integrated with recirculating ball bearing guide for superior smoothness

Compatible with both stepper and servo motors for flexible drive options

Engineered to accommodate varying ambient temperatures with a broad operating range

Designed with a degree of protection IP30 to maintain performance in controlled environments

Constructed from RoHS-compliant materials ensuring eco-friendly usage

Feature dynamic and static deflection specifications that defend against misalignment and ensure accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy