Festo ELGD, 8192281 Electrical Linear Actuator, 830mm/s, 800 mm

Subtotal (1 unit)*

€1,540.55

(exc. VAT)

€1,894.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,540.55

*price indicative

RS Stock No.:
342-136
Mfr. Part No.:
ELGD-BS-KF-80-800-0H-10P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

800mm

Maximum Speed

830mm/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192281

COO (Country of Origin):
DE
The Festo Cutting edge ball screw axis is designed to meet the rigorous demands of electromechanical applications. Combining precision with reliability, this linear axis features a versatile design suitable for various mounting positions. The integration of a ball screw drive ensures efficient and responsive motion control, making it an ideal choice for high speed applications. Its robust construction, along with advanced materials, promises longevity and durability in diverse operating conditions. With a reversible backlash of only 150 μm and a maximum speed of 0.83 m/s, it offers unparalleled accuracy and performance, ensuring your projects run smoothly and efficiently.

Electromechanical design enhances motion control capabilities

Step and servo motor compatibility increases versatility

Industry leading repetition accuracy minimises errors in operation

Robust construction provides stability under varying loads

Maintenance free operation is facilitated through lifetime lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy