Festo ELGD, 8192275 Electrical Linear Actuator, 830mm/s, 100 mm
- RS Stock No.:
- 343-670
- Mfr. Part No.:
- ELGD-BS-KF-80-100-0H-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,183.26
(exc. VAT)
€1,455.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,183.26 |
*price indicative
- RS Stock No.:
- 343-670
- Mfr. Part No.:
- ELGD-BS-KF-80-100-0H-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 830mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192275 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 830mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192275 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 100mm Stroke Length, 100% Duty Cycle - ELGD-BS-KF-80-100-0H-10P, Numeric Part Number:8192275
This electrical linear actuator provides precise linear motion for automation tasks, combining a guided carriage with electrical drive options to move loads over a short travel. It is designed for continuous operation in industrial settings where controlled, repeatable positioning and high-speed actuation are required.
Features and Benefits:
• 100% duty cycle enables continuous operation without downtime
• Ball bearing guidance reduces friction for smooth travel
• 100mm stroke delivers short, repeatable travel distances
• 830mm/s maximum speed supports fast cycle requirements
• Servo and stepper motor compatibility allows flexible control options
• IP40 enclosure rating suits protected indoor industrial use
• Ball bearing guidance reduces friction for smooth travel
• 100mm stroke delivers short, repeatable travel distances
• 830mm/s maximum speed supports fast cycle requirements
• Servo and stepper motor compatibility allows flexible control options
• IP40 enclosure rating suits protected indoor industrial use
Applications
• Suitable for pick-and-place routines on production lines
• Ideal for positioning sensors or inspection cameras
• Used with assembly fixtures requiring Rapid linear indexing
• Can be used for lab automation requiring frequent reciprocation
• Suitable for integration into machine tool auxiliary systems
• Ideal for positioning sensors or inspection cameras
• Used with assembly fixtures requiring Rapid linear indexing
• Can be used for lab automation requiring frequent reciprocation
• Suitable for integration into machine tool auxiliary systems
What environmental temperature range can it withstand during operation?
The actuator is rated to operate at temperatures up to 60°C, allowing use in moderately warm industrial environments.
How does the guide system affect load handling and wear?
The ball bearing guide provides low-friction lateral support, improving positional accuracy and reducing wear on carriage interfaces under repeated cycles.
Which standards and material restrictions are observed for regulatory compliance?
It meets VDMA24364 zone III requirements and conforms to RoHS restrictions on hazardous substances.
Can this unit be considered a Compact option for space-constrained installations?
With an 80mm guide profile and a 100mm travel, it offers a Compact footprint suited to confined machine layouts.
What types of motor control profiles are available for motion schemes?
It accepts both servo and stepper motor technologies, enabling closed-loop or open-loop control strategies depending on system needs.
