Festo ELGD, 8192277 Electrical Linear Actuator, 830mm/s, 300 mm
- RS Stock No.:
- 342-195
- Mfr. Part No.:
- ELGD-BS-KF-80-300-0H-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,285.33
(exc. VAT)
€1,580.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,285.33 |
*price indicative
- RS Stock No.:
- 342-195
- Mfr. Part No.:
- ELGD-BS-KF-80-300-0H-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 830mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192277 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 830mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192277 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 300mm Stroke Length, IP40 - ELGD-BS-KF-80-300-0H-10P, Numeric Part Number:8192277
This electrical linear actuator provides precise linear motion for automation and mechanical systems. Designed for continuous-operation tasks, it combines guided travel with selectable motor types to convert rotary drive into controlled axial movement. It is intended for installation where moderate environmental protection is acceptable and thermal loads reach typical industrial values.
Features and Benefits:
• 100% duty cycle enabling continuous operation without downtime
• Ball-bearing guide reducing lateral play and improving positional accuracy
• 300mm stroke enabling substantial travel within a Compact envelope
• Servo or stepper motor options allowing flexible control strategies
• Peak speed up to 830 mm/s supporting high-speed indexing
• Rated for operation up to 60°C for elevated-temperature environments
• Ball-bearing guide reducing lateral play and improving positional accuracy
• 300mm stroke enabling substantial travel within a Compact envelope
• Servo or stepper motor options allowing flexible control strategies
• Peak speed up to 830 mm/s supporting high-speed indexing
• Rated for operation up to 60°C for elevated-temperature environments
Applications
• Suitable for pick-and-place in automated assembly lines
• Ideal for linear positioning on inspection stations
• Used with robotic end-effectors for tool-change routines
• Can be used for conveyor metering and product sorting
• Used for laboratory automation requiring repeatable travel
• Ideal for linear positioning on inspection stations
• Used with robotic end-effectors for tool-change routines
• Can be used for conveyor metering and product sorting
• Used for laboratory automation requiring repeatable travel
What level of ingress protection does the unit provide?
The actuator has IP40 protection, which shields against large solid objects but does not offer significant resistance to dust or water ingress.
Which standards or approvals apply to its use in industrial settings?
It conforms to RoHS requirements and meets VDMA24364 zone III criteria for specified industrial applications.
How does the guide system affect lifecycle and maintenance?
The ball-bearing guide reduces wear from side loads and maintains alignment, which can extend service intervals compared with plain-bearing solutions.
What motor technologies are compatible and how does that affect control?
Both servo and stepper motor technologies are supported, allowing closed-loop position control or open-loop microstepping depending on control system choice.
Can it sustain continuous Rapid operation without thermal issues?
With a 100% duty rating and a maximum operating temperature of 60°C, it is designed for sustained Rapid cycles within those thermal limits.
