Festo ELGD, 8192285 Electrical Linear Actuator, 1670mm/s, 300 mm
- RS Stock No.:
- 342-134
- Mfr. Part No.:
- ELGD-BS-KF-80-300-0H-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,285.33
(exc. VAT)
€1,580.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,285.33 |
*price indicative
- RS Stock No.:
- 342-134
- Mfr. Part No.:
- ELGD-BS-KF-80-300-0H-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 1670mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192285 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 1670mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192285 | ||
- COO (Country of Origin):
- DE
The Festo Innovative electromechanical linear axis is designed to revolutionise automation processes with its precision and reliability. Featuring a robust ball screw drive, it promises excellent performance across a variety of applications. The system is built to operate efficiently within defined environmental conditions, offering superior acceleration and speeds that cater to demanding industrial tasks. As a testament to its quality, this actuator has been engineered for lifetime lubrication, ensuring reduced maintenance and maximised productivity. Its thoughtful design includes various features such as advanced position detection and a sturdy guide mechanism, making it an ideal solution for your automation needs.
Utilises a ball screw drive for enhanced efficiency
Equipped with inductive sensors for precise position tracking
Designed to function in a wide ambient temperature range
Supports multiple mounting positions to suit specific applications
Engineered for maximum load capacities that exceed standard requirements
Complies with LABS (PWIS) standards ensuring safe operation
Constructed from materials that are RoHS compliant
