Festo ELGD, 8192287 Electrical Linear Actuator, 1670mm/s, 500 mm
- RS Stock No.:
- 342-245
- Mfr. Part No.:
- ELGD-BS-KF-80-500-0H-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,387.43
(exc. VAT)
€1,706.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,387.43 |
*price indicative
- RS Stock No.:
- 342-245
- Mfr. Part No.:
- ELGD-BS-KF-80-500-0H-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 1670mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192287 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 1670mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192287 | ||
- COO (Country of Origin):
- DE
The Festo Ball screw axis is engineered for precision and reliability in electromechanical applications. Designed to deliver optimal performance, it combines a robust construction with advanced features tailored for high speed operations. With its compact design and flexible mounting options, it provides excellent versatility, seamlessly integrating into various automation systems. The incorporation of a stepper and servo motor ensures dynamic movement with minimal backlash, which is vital for accuracy in intricate tasks. With a rated working stroke of 500 mm, this unit is capable of handling significant loads while maintaining operational efficiency across a range of environmental conditions.
Utilises a recirculating ball bearing guide for enhanced stability
Designed to accommodate varying mounting positions
Features a low impact energy which ensuring smooth operation
Constructed with RoHS compliant materials for environmentally friendly usage
Offers lifetime lubrication reducing maintenance needs
Incorporates inductive sensors for precise position tracking
Capable of sustaining high loads with impressive moment ratings
