Festo ELGD, 8192283 Electrical Linear Actuator, 1670mm/s, 100 mm

Subtotal (1 unit)*

€1,183.26

(exc. VAT)

€1,455.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,183.26

*price indicative

RS Stock No.:
342-131
Mfr. Part No.:
ELGD-BS-KF-80-100-0H-20P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

1670mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8192283

COO (Country of Origin):
DE
The Festo Electromechanical linear axis redefines precision and efficiency in automation. Designed with a robust ball screw drive, it ensures high speed performance with minimal backlash, making it ideal for intricate applications. The axle features a durable guide system with recirculating ball bearings, promoting smooth operation across various mounting positions. With a remarkable working stroke of 100 mm, this product aligns perfectly with demanding industrial setups, offering a unique integration of a stepper or servo motor for versatile control options. Engineered to withstand a range of ambient temperatures and provide reliability under extreme operational conditions, it combines advanced technology with exceptional build quality, tailored for modern manufacturing needs.

Utilises a ball screw drive for enhanced linear motion precision

Capable of achieving a maximum rotational speed of 5000 rpm

Offers high acceleration capabilities up to 15 m/s² for rapid movement

Designed with a degree of protection IP30 which ensuring suitable operation in diverse environments

Constructed from high quality materials which ensuring longevity and durability in industrial applications

Life time lubrication feature reduces maintenance needs enhancing operational efficiency

Lightweight design with moving mass of 990 g optimises performance dynamics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy