Festo ELGD, 8192290 Electrical Linear Actuator, 1670mm/s, 1 m

Subtotal (1 unit)*

€1,642.64

(exc. VAT)

€2,020.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,642.64

*price indicative

RS Stock No.:
342-129
Mfr. Part No.:
ELGD-BS-KF-80-1000-0H-20P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Speed

1670mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

1%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8192290

COO (Country of Origin):
DE

Festo ELGD Series Electrical Linear Actuator, 1000mm Stroke Length, 1670mm/s Maximum speed - ELGD-BS-KF-80-1000-0H-20P, Numeric Part Number: 8192257


This electrical linear actuator provides controlled linear motion for industrial systems where Rapid travel and precise motor control are required. It is designed for environments compatible with its ingress protection level and temperature limits, offering selectable motor technologies and a guided bearing arrangement to support smooth actuation over long travel. Its construction aligns with specific industry standards for restricted zones.

Features and Benefits:


• High travel velocity delivers Faster cycle times
• Stepper or servo motor options enable precise position control
• Ball-bearing guide reduces friction for consistent motion
• Low duty ratio suits intermittent or short-duration cycles
• Rated for elevated ambient operation up to 60°C

Applications


• Suitable for pick-and-place automation with Rapid strokes
• Ideal for conveyor indexing requiring repeatable positioning
• Used with motion controllers in machine tool feeding
• Can be used for testing rigs needing quick linear travel

What is the permitted protection against dust and liquids?


The unit has an IP40 rating indicating protection from solid objects greater than 1mm and no special protection against liquids.

Which certifications or standards are relevant for zone classification?


It conforms to RoHS and the VDMA24364 zone III specification for use in specified industrial areas.

What guidance is there on continuous operation expectations?


The actuator is specified with a 1% duty cycle, indicating it is intended for intermittent use rather than prolonged continuous running.

Which guide and motor types are available for integration?


A ball-bearing guide is provided and the drive can be specified with either stepper or servo motor technology.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy