Festo ELGD, 8192354 Electrical Linear Actuator, 3000mm/s, 200 mm
- RS Stock No.:
- 341-798
- Mfr. Part No.:
- ELGD-TB-KF-80-200-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,000.74
(exc. VAT)
€1,230.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,000.74 |
*price indicative
- RS Stock No.:
- 341-798
- Mfr. Part No.:
- ELGD-TB-KF-80-200-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192354 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192354 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 200mm Stroke Length, 100% Duty Cycle - ELGD-TB-KF-80-200-0H-PU2, Numeric Part Number:8192354
This electrical linear actuator provides electrically driven straight-line motion for automation and mechanical systems, suited to continuous-duty industrial workflows. It combines precision guidance and high-speed capability for integration into control systems using stepper or servo drives. The unit is designed for use within enclosed production equipment and automated handling installations where compact, repeatable linear actuation is required.
Features and Benefits:
• 100% duty cycle enables uninterrupted continuous operation
• Ball-bearing guided carriage delivers low-friction, precise travel
• 200mm stroke offers moderate travel for positioning tasks
• Maximum speed 3000mm/s supports Rapid traverse requirements
• Operable to 60 °C for elevated temperature environments
• Compatible with stepper and servo motors for control flexibility
• Ball-bearing guided carriage delivers low-friction, precise travel
• 200mm stroke offers moderate travel for positioning tasks
• Maximum speed 3000mm/s supports Rapid traverse requirements
• Operable to 60 °C for elevated temperature environments
• Compatible with stepper and servo motors for control flexibility
Applications
• Suitable for pick-and-place modules in assembly lines
• Ideal for conveyor diverters and sorting mechanisms
• Used for positioning sensors and inspection cameras
• Can be used for lab automation sample handling
• Suitable for machine tool auxiliary movements
• Ideal for conveyor diverters and sorting mechanisms
• Used for positioning sensors and inspection cameras
• Can be used for lab automation sample handling
• Suitable for machine tool auxiliary movements
What environmental protection does it provide against dust and contact?
The unit carries an IP40 rating, offering protection against solid objects larger than 1mm but not against water ingress.
Which standards does it conform to for industrial machine interfaces?
It adheres to VDMA24364 zone III guidelines and meets RoHS substance restrictions for electrical equipment.
What bearing arrangement ensures guidance accuracy?
A ball-bearing guided system provides low friction and repeatable linear guidance for precise positioning cycles.
Which motor types can be fitted and how does that affect control?
Both stepper and servo motor technologies are compatible, allowing choice between open-loop stepper control or closed-loop servo control depending on positioning and dynamic response needs.
