Festo ELGD, 8192362 Electrical Linear Actuator, 3000mm/s, 1.8 m
- RS Stock No.:
- 342-257
- Mfr. Part No.:
- ELGD-TB-KF-80-1800-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,593.14
(exc. VAT)
€1,959.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,593.14 |
*price indicative
- RS Stock No.:
- 342-257
- Mfr. Part No.:
- ELGD-TB-KF-80-1800-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.8m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192362 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.8m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192362 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 1800mm Stroke Length, 100% Duty Cycle - ELGD-TB-KF-80-1800-0H-PU2, Numeric Part Number:8192362
This electrical linear actuator converts rotary drive into linear motion for automation and positioning tasks in industrial environments. It is designed for continuous operation and offers guided linear travel over a long stroke suitable for integration with servo or stepper motor drives. The actuator is intended for applications where regulated, repeatable movement and compliance with specific machine standards are required.
Features and Benefits:
• 100% duty cycle enabling continuous operation without interruption
• Ball bearing guide reducing friction for smooth linear travel
• 1800mm stroke length supporting extended travel requirements
• Maximum speed 3000mm/s allowing Rapid positioning cycles
• Rated for operation up to 60°C maintaining performance in warm environments
• IP40 protection level allowing use in controlled indoor settings
• Ball bearing guide reducing friction for smooth linear travel
• 1800mm stroke length supporting extended travel requirements
• Maximum speed 3000mm/s allowing Rapid positioning cycles
• Rated for operation up to 60°C maintaining performance in warm environments
• IP40 protection level allowing use in controlled indoor settings
Applications
• Suitable for pick-and-place systems requiring high-speed motion
• Ideal for conveyor positioning and indexing mechanisms
• Used for actuator-driven test rigs needing continuous duty
• Can be used for machine tool auxiliary movements requiring long stroke
• Used with motion controllers in Electronic Assembly lines
• Ideal for conveyor positioning and indexing mechanisms
• Used for actuator-driven test rigs needing continuous duty
• Can be used for machine tool auxiliary movements requiring long stroke
• Used with motion controllers in Electronic Assembly lines
Which motor types can be fitted to this actuator?
It accepts both servo and stepper motor technology for flexible control choices.
What industry standards does it meet that affect integration?
It complies with RoHS and VDMA24364 zone III requirements relevant to machine-building standards.
How should ambient temperature limits influence installation planning?
Install within environments not exceeding 60°C to avoid thermal-related performance degradation.
What considerations apply to enclosure or environment selection?
As it has an IP40 rating, locate it in protected indoor areas free from water ingress and heavy dust.
