Festo ELGD, 8192360 Electrical Linear Actuator, 3000mm/s, 1.2 m
- RS Stock No.:
- 343-697
- Mfr. Part No.:
- ELGD-TB-KF-80-1200-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,371.96
(exc. VAT)
€1,687.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,371.96 |
*price indicative
- RS Stock No.:
- 343-697
- Mfr. Part No.:
- ELGD-TB-KF-80-1200-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192360 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192360 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 800N Maximum Load - ELGD-TB-KF-80-1200-0H-PU2, Numeric Part Number:8192360
This electric linear actuator is an efficient and versatile electromechanical solution designed for a range of applications in automation. With a maximum stroke length of 1200mm and capable of handling loads of up to 800N, it operates smoothly using both servo and stepper motors. Built for reliability, this actuator offers an IP40 rating for dust protection, making it suitable for various industrial environments.
Features & Benefits
• Delivers high-speed operation at up to 3000mm/s under no load
• Maintains a 100% duty cycle for continuous, demanding tasks
• Utilises a precision recirculating ball bearing guide for enhanced accuracy
• Achieves a maximum lifting force of 4200N for heavy-duty applications
• Integrates position detection through inductive sensors for reliable feedback
• Constructed with RoHS-compliant materials for safety and environmental standards
Applications
• Ideal for use in industrial automation equipment
• Employed in the production of Li-ion batteries
• Utilised in robotic assembly and handling systems
• Suitable for requiring precise linear movement
• Compatible with systems needing motion control in electronics
What maximum load capacity should be considered when using this actuator?
This actuator can support loads of up to 800N, ensuring efficient performance under demanding conditions.
How does the actuator ensure precision in movement?
Precision is achieved through its incremental measuring system and position detection via inductive sensors.
What are the operational temperature ranges for effective use?
It operates effectively within ambient temperatures of 0°C to 60°C and can withstand storage temperatures from -20°C to 60°C.
How does the actuator perform in terms of acceleration?
The maximum acceleration can reach 50m/s², allowing for swift and dynamic movement in applications.
What maintenance is required for optimal performance?
The actuator features lifetime lubrication, necessitating minimal maintenance for ongoing efficiency and reliability.
