Festo EGC, 3013368 Electrical Linear Actuator, 5000mm/s, 1 m
- RS Stock No.:
- 203-6973
- Distrelec Article No.:
- 301-70-217
- Mfr. Part No.:
- EGC-120-1000-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,848.94
(exc. VAT)
€3,504.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,848.94 |
*price indicative
- RS Stock No.:
- 203-6973
- Distrelec Article No.:
- 301-70-217
- Mfr. Part No.:
- EGC-120-1000-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013368 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013368 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-1000-TB-KF-0H-GK, Numeric Part Number:3013368
This electric linear actuator provides a versatile solution for precise movement in various automation applications. The belt-driven design enhances performance, making it integral to modern linear motion systems. It plays a crucial role in boosting efficiency and accuracy in industrial automation processes.
Features & Benefits
• High precision with a repetition accuracy of ±0.08mm
• Customisable stroke length of up to 1000mm
• Achieves speeds of up to 5m/s for efficient operation
• Features a recirculating ball bearing guide for smooth movement
• Compliant with VDMA24364 zone III to minimise wear and maintenance
• Operates within a wide ambient temperature range of -10 to 60°C
Applications
• Suitable for precise positioning tasks in manufacturing systems
• Ideal for assembly lines requiring dependable linear motion
• Utilised in CNC machinery for enhanced cutting accuracy
• Employed in packaging systems to boost throughput efficiency
• Applicable in robotic systems demanding high-speed actuation
How can the actuator be installed in existing systems?
Installation involves securing the actuator in the desired position and connecting it to the control system. Detailed instructions are typically provided with the product.
What type of motors can be used with it?
It can be integrated with stepper or servo motors to meet various control requirements, offering flexibility in system design.
What maintenance does it require?
Regular inspections for wear and lubrication of moving parts are advisable to ensure longevity and optimal performance.
What load capacity can it handle?
The actuator can accommodate a maximum force of 6890N, depending on the specific application and configuration.
How does temperature affect its performance?
Operating within the -10 to 60°C range ensures reliable functionality, while extreme temperatures may affect speed and accuracy.
