Festo EGC, 3013366 Electrical Linear Actuator, 5000mm/s, 600 mm
- RS Stock No.:
- 203-6975
- Distrelec Article No.:
- 301-70-232
- Mfr. Part No.:
- EGC-120-600-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,532.58
(exc. VAT)
€3,115.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,532.58 |
*price indicative
- RS Stock No.:
- 203-6975
- Distrelec Article No.:
- 301-70-232
- Mfr. Part No.:
- EGC-120-600-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013366 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013366 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-600-TB-KF-0H-GK, Numeric Part Number:3013366
This electric linear actuator is built for precision and consistent performance in various industrial applications. It is ideal for environments requiring efficient linear motion, making it suitable for tasks ranging from assembly lines to customised automation solutions. The effective stroke length is 600mm, enhancing its versatility.
Features & Benefits
• Ensures smooth operation with a maximum speed of 5m/s
• Achieves high precision with a repetition accuracy of ±0.08mm
• Handles loads with a maximum force of 6890N
• Integrates seamlessly with both stepper and servo motor types
• Designed with IP40 protection for improved durability
• Utilises RoHS-compliant materials for safety and environmental consideration
Applications
• Applied in automated assembly processes for accurate movement
• Suitable for robotics operations requiring linear motion
• Ideal for packaging machinery where precise operation is essential
• Utilised in conveyor systems for effective material handling
• Employed in material testing setups that demand consistent performance
How does it perform under varying ambient temperatures?
It operates effectively within a temperature range of -10 to 60°C, ensuring functionality in diverse environments.
What maintenance is required for optimal performance?
Routine inspections of components and lubrication of moving parts can extend service life and efficiency.
Can it be mounted in different positions?
Yes, it can be mounted in various positions to meet specific installation needs.
What types of motors are compatible?
It is compatible with both stepper and servo motors, offering flexibility for user requirements.
How is its load capacity determined?
The maximum force of 6890N ensures it meets the demands of various applications without compromising performance.
