Festo EGC, 3013369 Electrical Linear Actuator, 5000mm/s, 1.2 m
- RS Stock No.:
- 203-6982
- Distrelec Article No.:
- 301-70-218
- Mfr. Part No.:
- EGC-120-1200-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,007.13
(exc. VAT)
€3,698.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,007.13 |
*price indicative
- RS Stock No.:
- 203-6982
- Distrelec Article No.:
- 301-70-218
- Mfr. Part No.:
- EGC-120-1200-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013369 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013369 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-1200-TB-KF-0H-GK, Numeric Part Number:3013369
This electric linear actuator enhances automation systems with precise movement and robust construction. It's well-suited for industrial applications, combining high performance with efficient operation, making it an ideal option for users in electrical and mechanical sectors. With a maximum stroke length of 1200mm, this actuator effectively addresses linear motion tasks, ensuring smooth and reliable operation.
Features & Benefits
• Toothed-belt drive ensures efficient operation
• Supports maximum acceleration of 50m/s² for rapid tasks
• Achieves movement speeds up to 5m/s, boosting productivity
• Repetition accuracy of ±0.08mm allows for precise positioning
• IP40 rated, suitable for a range of environmental conditions
• Durable materials extend the actuator's lifespan and reliability
Applications
• Provides precise positioning in robotics
• Utilised in automated assembly systems
• Ideal for material handling tasks
• Implemented in CNC machinery for linear movement
• Used in production lines that require consistent actuation
What is the recommended operating temperature range for this actuator?
The actuator operates effectively between -10 and 60°C.
How do I install this actuator in my existing system?
Follow the provided installation guidelines, ensuring proper alignment and support.
What type of motor can be used with this actuator?
It is compatible with both stepper and servo motors.
What maintenance is required to ensure optimal performance?
Regularly inspect for wear and ensure proper lubrication of moving parts.
