Festo EGC, 3013370 Electrical Linear Actuator, 50000mm/s, 1.5 m
- RS Stock No.:
- 203-7168
- Distrelec Article No.:
- 301-70-219
- Mfr. Part No.:
- EGC-120-1500-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,244.42
(exc. VAT)
€3,990.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,244.42 |
*price indicative
- RS Stock No.:
- 203-7168
- Distrelec Article No.:
- 301-70-219
- Mfr. Part No.:
- EGC-120-1500-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 50000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013370 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 50000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013370 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 1500mm Maximum Stroke Length, 6890N Maximum Force - EGC-120-1500-TB-KF-0H-GK, Numeric Part Number: 3013370
This electric linear actuator is designed for precision movement in industrial automation applications. As a belt-driven actuator, it features a maximum stroke length of 1500mm, making it suitable for various linear motion systems. Its capability to operate without load at speeds of up to 50000mm/s ensures efficient performance in demanding environments, further complemented by the robust design and reliable mechanics.
Features & Benefits
• Utilises a servo or stepper motor for versatility in applications
• Achieves maximum acceleration of 50m/s² for quick response
• Ensures a high degree of accuracy with ±0.08mm repetition
• Rated for a duty cycle of 100% for continuous operation
• Features IP40 rating offering protection against dust ingress
• Constructed from durable anodised aluminium for longevity
Applications
• Used for precise positioning in automated assembly lines
• Ideal for material handling in robotic
• Suitable for testing and measurement tasks in laboratories
• Utilised in packaging machines for accurate motion control
What are the ambient temperature limits for operating this actuator?
It can operate efficiently within an ambient temperature range of -10°C to 60°C, ensuring functionality in diverse environments.
What is the maximum force this device can exert while in operation?
The actuator can produce a maximum lifting force of 6890N, making it capable of handling substantial loads effectively.
Can this product be used in applications requiring high-speed operation?
Yes, it can achieve speeds of up to 50000mm/s without load, making it suitable for high-speed applications in automation.
What materials are used in the construction of this actuator?
The device is constructed with a combination of anodised wrought aluminium alloys and stainless steel, ensuring durability and compliance with RoHS regulations.
