Festo EGC, 3013543 Electrical Linear Actuator, 5000mm/s, 500 mm
- RS Stock No.:
- 203-9576
- Distrelec Article No.:
- 301-70-261
- Mfr. Part No.:
- EGC-80-500-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,137.12
(exc. VAT)
€2,628.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,137.12 |
*price indicative
- RS Stock No.:
- 203-9576
- Distrelec Article No.:
- 301-70-261
- Mfr. Part No.:
- EGC-80-500-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013543 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013543 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-500-BS-20P-KF-0H-ML-GK, Numeric Part Number:3013543
This electric linear actuator is designed for precise motion control with a stroke length of 500mm, meeting the requirements of industries such as electronics, mechanical engineering, and automation. Its robust construction ensures efficiency and performance in various tasks.
Features & Benefits
• Screw-driven design allows for precise positioning and stable operation
• Maximum acceleration of 15m/s² enhances efficiency
• IP40 protection rating is suitable for indoor environments with limited exposure
• Optional mounting positions offer flexibility for installation
• Ball screw mechanism ensures smooth and efficient operation
• Conforms to VDMA24364-B2-L for safety and performance
Applications
• Automation equipment setups
• Tasks requiring precise linear movements
• Robotics for accurate positioning
• Assembly lines needing effective motion control
• Testing and inspection systems for precise operations
What is the recommended ambient temperature range for operation?
The device operates within a range of -10°C to 60°C.
Can the actuator be installed in different orientations?
Yes, it supports optional mounting positions for varied installation flexibility.
What type of motor is compatible with this actuator?
It is compatible with both stepper and servo motors for enhanced control.
What is the maximum force it can handle?
The actuator can handle a maximum force of 3050N in both Fy and Fz directions.
How is the actuator protected from external elements?
It has an IP40 rating, providing adequate protection against dust and contact.
