Festo EGC, 3013540 Electrical Linear Actuator, 5000mm/s, 200 mm
- RS Stock No.:
- 203-9590
- Distrelec Article No.:
- 301-70-254
- Mfr. Part No.:
- EGC-80-200-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,905.14
(exc. VAT)
€2,343.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,905.14 |
*price indicative
- RS Stock No.:
- 203-9590
- Distrelec Article No.:
- 301-70-254
- Mfr. Part No.:
- EGC-80-200-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013540 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013540 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-200-BS-20P-KF-0H-ML-GK, Numeric Part Number:3013540
This electric linear actuator is designed for precise motion control in various automation and control systems. The electromechanical, screw-driven design offers high accuracy and repeatability, making it an essential component for industries requiring dependable linear motion solutions. With a maximum stroke length of 200mm, this actuator showcases versatility across a wide range of applications while meeting strict operational standards.
Features & Benefits
• Achieves maximum speeds between 1m/s and 1.5m/s
• Supports multiple mounting positions for installation flexibility
• Utilises a recirculating ball bearing guide for smooth operation
• Features high acceleration of up to 15m/s² for improved performance
• Delivers ±0.02mm repetition accuracy for precise movements
• Utilises RoHS-compliant materials for safety in industrial environments
Applications
• Suitable for precision CNC machinery
• Employed in automated assembly lines
• Utilised in robotic systems for accurate positioning
• Appropriate for packaging and material handling equipment
• Commonly integrated into laboratory automation systems
What steps should be followed for installation?
Ensure all components are securely mounted, connect the motor according to the wiring diagram, and conduct a test run to verify functionality.
What maintenance is required for optimal performance?
Regularly check connections, lubricate moving parts as necessary, and inspect critical components for wear or damage.
Is it compatible with various actuator controllers?
It is designed to work with a range of controllers, but compatibility should be confirmed with specific models.
How does it handle varying load conditions?
With specified forces for both vertical and horizontal applications, it operates effectively within its rated capacities, providing consistent results.
Can it be used in outdoor environments?
While it has an IP40 rating, it is recommended for indoor use only, as exposure to harsh conditions may affect performance.
