Festo EGC, 3013542 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 203-9547
- Distrelec Article No.:
- 301-70-258
- Mfr. Part No.:
- EGC-80-400-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,050.42
(exc. VAT)
€2,522.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,050.42 |
*price indicative
- RS Stock No.:
- 203-9547
- Distrelec Article No.:
- 301-70-258
- Mfr. Part No.:
- EGC-80-400-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013542 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013542 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-400-BS-20P-KF-0H-ML-GK, Numeric Part Number:3013542
This electric linear actuator is a vital element in automation and control systems. Designed for accuracy and dependability, it facilitates efficient linear motion, making it suitable for a wide range of industrial applications. With its screw-driven mechanism, this actuator ensures consistent performance and longevity, enabling smooth operation in various environments.
Features & Benefits
• Maximum stroke length of 400mm for diverse applications
• Screw-driven design for enhanced linear motion control
• Stepper and servo motor options for adaptable functionality
• Recirculating ball bearing guide reduces friction and wear
• Repetition accuracy of ±0.02mm ensures dependability
• Sturdy aluminium and steel construction withstands harsh conditions
Applications
• Utilised in automated manufacturing systems for precise positioning
• Ideal for robotic requiring accurate motion
• Appropriate for packaging machines for effective product handling
• Suitable for assembly lines that depend on controlled motion
• Employed in testing equipment for specific measurements
What maintenance is required to ensure optimal performance?
Regular lubrication of moving parts and cleaning of guide rails are recommended to maintain functionality and reduce wear.
Can it be integrated with existing control systems?
Yes, it can be seamlessly integrated with various control systems, providing flexibility for both new and existing setups.
What is the maximum load it can handle?
The actuator can support a maximum force of 3050N, making it suitable for various heavy-duty applications.
Is it suitable for outdoor use?
The actuator is rated IP40, indicating it is best suited for indoor environments where it is protected from dust and moisture.
How does the ambient temperature affect its operation?
The actuator operates effectively within an ambient temperature range of -10°C to 60°C, ensuring reliable performance across diverse conditions.
