Festo EGC, 3013541 Electrical Linear Actuator, 1000mm/s, 300 mm
- RS Stock No.:
- 203-9564
- Distrelec Article No.:
- 301-70-256
- Mfr. Part No.:
- EGC-80-300-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,982.45
(exc. VAT)
€2,438.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,982.45 |
*price indicative
- RS Stock No.:
- 203-9564
- Distrelec Article No.:
- 301-70-256
- Mfr. Part No.:
- EGC-80-300-BS-20P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 1000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013541 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 1000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013541 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 300mm Maximum Stroke Length, 3050N Maximum Load - EGC-80-300-BS-20P-KF-0H-ML-GK, Numeric Part Number:3013541
This electric linear actuator is a screw-driven linear actuator designed for precision motion control. With a maximum stroke length of 300mm, it offers high-speed operation of up to 1000mm/s without load, making it suitable for various automation tasks. The actuator has a robust maximum load capacity of 3050N and is well-suited for industrial applications, ensuring reliability and performance in challenging environments.
Features & Benefits
• Achieves high acceleration of up to 15m/s² for rapid positioning
• Offers a high load capacity of 3050N, ideal for demanding tasks
• Features a dual motor technology design for versatile operation
• Provides a degree of protection rated at IP40 for dust resistance
• Designed with recirculating ball bearings for smooth operation
• Ensures consistent performance with a 100% duty cycle
Applications
• Used with robotic arms for precise positioning and lifting
• Employed in automated assembly lines for efficient product handling
• Suitable for CNC machines requiring accurate linear movement
• Utilised in conveyor systems to enhance material transport flow
What factors influence the maximum speed of operation?
The maximum speed of operation is primarily dictated by the load being carried. Under no load conditions, the actuator can achieve speeds of up to 1000mm/s, while heavier loads may reduce this speed.
How does the actuator maintain precision over repeated cycles?
It is designed with a repetition accuracy of ±0.02mm, ensuring high precision in positioning tasks. This precision is critical for applications requiring exact alignment and movement.
What is the expected service life of the actuator?
The actuator is designed for a reference service life of 5000km under optimal conditions, depending on the load and environmental factors. Regular maintenance can help maximise its lifespan.
