Festo Electrical Linear Actuator 25 mm 2135N 8083801 24V dc 190mm/s
- RS Stock No.:
- 203-9767
- Distrelec Article No.:
- 301-86-859
- Mfr. Part No.:
- EGSS-BS-KF-32-25-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,223.50
(exc. VAT)
€1,504.90
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,223.50 |
*price indicative
- RS Stock No.:
- 203-9767
- Distrelec Article No.:
- 301-86-859
- Mfr. Part No.:
- EGSS-BS-KF-32-25-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 2135N | |
| Stroke Length | 25mm | |
| Maximum Speed | 190mm/s | |
| Series | EGSS | |
| Voltage | 24V dc | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 991N | |
| IP Rating | IP40 | |
| Overall Length Closed | 32mm | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Weight | 999g | |
| Standards/Approvals | RoHS, CE, RCM, KC | |
| Model Number | 8083801 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 2135N | ||
Stroke Length 25mm | ||
Maximum Speed 190mm/s | ||
Series EGSS | ||
Voltage 24V dc | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 991N | ||
IP Rating IP40 | ||
Overall Length Closed 32mm | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Weight 999g | ||
Standards/Approvals RoHS, CE, RCM, KC | ||
Model Number 8083801 | ||
- COO (Country of Origin):
- DE
Festo EGSS Series Electric Linear Actuator, 25mm Maximum Stroke Length, 2kg Maximum Load - EGSS-BS-KF-32-25-8P-ST-M-H1-PLK-AA, Numeric Part Number:8083801
This electric linear actuator is a compact micro linear actuator designed for high-efficiency applications. Featuring a maximum stroke length of 25mm, it operates effectively under a load capacity of up to 2kg. This actuator runs on a 24V DC motor technology, providing a maximum speed of 190mm/s and excellent precision, ideal for various automation tasks requiring precise linear movements.
Features & Benefits
• Integrated stepper motor ensures precise control of motion
• Duty cycle of 100% allows for continuous operation
• Positive and negative fixed stops support reliable positioning
• IP40 rating provides protection against dust and foreign objects
• Compact design facilitates easy integration into tight spaces
• User-friendly interface with LED indicators for operational status
Applications
• Utilised in automated assembly lines for precise positioning
• Employed in robotics for accurate linear motion control
• Suitable for 3D printers requiring compact movement solutions
• Ideal for packaging machines needing quick and reliable actuation
What is the maximum speed achievable with this actuator?
The actuator can achieve a maximum no-load speed of 190mm/s, making it suitable for applications requiring rapid movement.
What type of guide system does it use for improved performance?
It features a recirculating ball bearing guide, ensuring smooth and precise linear motion while supporting the specified load capacities.
How does the integrated motor technology enhance functionality?
The stepper motor technology provides precise positioning capabilities, allowing for accurate control over movement and speed adjustments, which is critical in automation applications.
What is the impact of ambient temperature on this actuator's performance?
The ambient temperature operation range is from 0 °C to 50 °C, with a performance reduction of 2% per K for temperatures above 30 °C to maintain accuracy and functionality.
How does the actuator handle electrical fluctuations?
It accommodates permissible voltage fluctuations of ±15%, ensuring stable operation even under varying electrical conditions, which is crucial for consistent performance in industrial environments.
Related links
- Festo Electrical Linear Actuator 50 mm 2135N 8083802 24V dc 190mm/s
- Festo Electrical Linear Actuator 75 mm 2kg 8083803 24V dc 190mm/s
- Festo Electrical Linear Actuator 100 mm 2kg 8083804 24V dc 190mm/s
- Festo Electrical Linear Actuator 50 mm 13400N 8083716 24V dc 240mm/s
- Festo Electrical Linear Actuator 75 mm 13400N 8083717 24V dc 240mm/s
- Festo Electrical Linear Actuator 125 mm 13400N 8083719 24V dc 240mm/s
- Festo Electrical Linear Actuator 100 mm 13400N 8083718 24V dc 240mm/s
- Festo Electrical Linear Actuator 50 mm 3240N 8083815 24V dc 250mm/s
