Norgren, 20000N 500 mm 200mm/s
- RS Stock No.:
- 220-4947
- Mfr. Part No.:
- E/809080/05M/NNA/500
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€4,281.82
(exc. VAT)
€5,266.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,281.82 |
*price indicative
- RS Stock No.:
- 220-4947
- Mfr. Part No.:
- E/809080/05M/NNA/500
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Maximum Load | 20000N | |
| Stroke Length | 500mm | |
| Maximum Speed | 200mm/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 20000N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Maximum Load 20000N | ||
Stroke Length 500mm | ||
Maximum Speed 200mm/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 20000N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IMI Norgren Micro Linear Actuator, 100% Duty Cycle, M10 Thread - E/809000 Series - E/809080/05M/NNA/500
Keep your automated kit moving along the straight and narrow with this micro linear actuator from IMI Norgren. It's made for transporting loads up to 20,000N in straight lines around your setup, so it has the muscle for demanding tasks. The assembly's ball screw actuator makes it ideal for sensitive positioning tasks, as it delivers accurate motion control with high repeatability and efficiency. The inclusion of an electric servo motor adds dynamism, helping this product react quickly to control signals.
Features & Benefits
• Maximum speed of up to 200mm/s boosts productivity
• 400V AC input voltage is well-suited to high-power systems
• IP65-rated motor is protected from dust and water jets from all directions
• PUR piston rod seals stop contaminants from affecting performance, extending service life
• Simple design with few parts allows for easy maintenance
Applications
• Food and beverage production
• Mechanical engineering
• Robotics systems
Can I use this actuator with communication protocols?
Yes. This micro linear actuator is a versatile unit that's compatible with commonly used systems such as PROFINET, PROFIBUS, EtherCAT, Ethernet, CANopen and DeviceNet.
