Norgren, 20000N 200 mm 200mm/s
- RS Stock No.:
- 220-4946
- Mfr. Part No.:
- E/809080/05M/NNA/200
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€4,010.51
(exc. VAT)
€4,932.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,010.51 |
*price indicative
- RS Stock No.:
- 220-4946
- Mfr. Part No.:
- E/809080/05M/NNA/200
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 20000N | |
| Maximum Speed | 200mm/s | |
| Series | E/809000 | |
| Motor Technology | Servo Motor | |
| Maximum Force | 20000N | |
| Duty Cycle | 100% | |
| IP Rating | IP40, IP65 | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Micro Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Load 20000N | ||
Maximum Speed 200mm/s | ||
Series E/809000 | ||
Motor Technology Servo Motor | ||
Maximum Force 20000N | ||
Duty Cycle 100% | ||
IP Rating IP40, IP65 | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The IMI Norgren elion electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has M standard. It has 200 mm orderstoke.
Robust construction
Maintenance free
Holding brake
