Festo ELFC, 8062809 Electrical Linear Actuator, 1500mm/s, 1 m
- RS Stock No.:
- 281-0409
- Mfr. Part No.:
- ELFC-KF-45-1000
- Manufacturer:
- Festo
Subtotal (1 unit)*
€480.56
(exc. VAT)
€591.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.56 |
*price indicative
- RS Stock No.:
- 281-0409
- Mfr. Part No.:
- ELFC-KF-45-1000
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062809 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 1500mm/s | ||
Series ELFC | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062809 | ||
- COO (Country of Origin):
- CN
Festo ELFC Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 600N Maximum Load - ELFC-KF-45-1000, Numeric Part Number: 8062809
This electric linear actuator is a guided linear actuator designed for precise positioning in various applications. With a stroke length of 1000mm, it operates seamlessly within an ambient temperature range of 0 °C to 50 °C. This actuator boasts a maximum load capacity of 600 N, making it suitable for demanding tasks in automation. It features a robust design and high-speed capabilities, achieving speeds of up to 1500mm/s.
Features & Benefits
• Guided design enhances stability and accuracy during operation
• Maximum speed of 1500mm/s allows for rapid processes
• Duty cycle of 100% ensures continuous operation without downtime
• IP40 rating provides protection against solid foreign objects
• Maintenance-free lifetime lubrication reduces service requirements
• Position detection via proximity switches or inductive sensors for precision
Applications
• Suitable for use in automated assembly lines
• Integrated into machinery requiring precise linear motion
• Utilised in the manufacturing of Li-ion batteries
• Employed in cleanroom environments for sensitive operations
What is the maximum acceleration achievable with this device?
The actuator can achieve a maximum acceleration of 15 m/s², enhancing its performance for dynamic applications.
How does the actuator's design contribute to its usability in cleanroom settings?
The actuator is classified as Cleanroom Class 7 according to ISO 14644-1, making it ideal for critical environments where contamination control is essential.
What materials are used in the actuators construction to ensure durability?
It features components made of anodised wrought aluminium alloy, die-cast aluminium, and high-alloy stainless steel, ensuring resistance to corrosion and wear.
What is the expected service life of this actuator under optimal conditions?
The reference service life is approximately 5000 km, depending on usage and maintenance practices.
