Festo Micro Linear Actuator 1.5 m 1800N 8062783 1500mm/s
- RS Stock No.:
- 281-1079
- Mfr. Part No.:
- ELGC-TB-KF-60-1500
- Manufacturer:
- Festo
Subtotal (1 unit)*
€951.42
(exc. VAT)
€1,170.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €951.42 |
*price indicative
- RS Stock No.:
- 281-1079
- Mfr. Part No.:
- ELGC-TB-KF-60-1500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Load | 1800N | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC-TB | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 3641N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 8.15kg | |
| Standards/Approvals | RoHS | |
| Model Number | 8062783 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Load 1800N | ||
Maximum Speed 1500mm/s | ||
Series ELGC-TB | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 3641N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 8.15kg | ||
Standards/Approvals RoHS | ||
Model Number 8062783 | ||
- COO (Country of Origin):
- CN
Festo ELGC-TB Series Micro Linear Actuator, 1500mm Stroke Length, 3641N Maximum Force - ELGC-TB-KF-60-1500, Numeric Part Number:8062783
This micro linear actuator provides controlled linear motion for automation and electromechanical systems, delivering sustained operation in industrial environments. It combines Compact form with selectable motor technology to suit precise positioning tasks and continuous-duty workflows up to moderate ambient temperatures.
Features and Benefits:
• Delivers Peak thrust of 3641 N for heavy-duty actuation
• Supports continuous 100% duty cycle for non-stop operation
• Runs at up to 1500 mm/s to reduce cycle times
• Accepts 1500mm stroke for extended travel in a Compact footprint
• Operates between 0°C and +50°C for standard industrial ranges
• Complies with RoHS to limit hazardous substances
• Supports continuous 100% duty cycle for non-stop operation
• Runs at up to 1500 mm/s to reduce cycle times
• Accepts 1500mm stroke for extended travel in a Compact footprint
• Operates between 0°C and +50°C for standard industrial ranges
• Complies with RoHS to limit hazardous substances
Applications
• Suitable for linear positioning in assembly automation
• Ideal for precision stage movement in test rigs
• Used for actuator-driven door or hatch mechanisms
• Can be used for force-intensive pick-and-place operations
• Ideal for precision stage movement in test rigs
• Used for actuator-driven door or hatch mechanisms
• Can be used for force-intensive pick-and-place operations
What drive options are available for integration?
The unit accepts both servo and stepper motor configurations to match control strategies and feedback requirements.
How much load can it support in typical installations?
It is rated for a maximum static load of 1800 N, suitable for many Compact high-load arrangements.
What ingress protection should installers consider?
The enclosure meets IP40, so it is designed for protected indoor locations without dust-tight or water-resistant expectations.
What is the device mass for mounting calculations?
The actuator has a mass of 8153 g to assist structural support and inertia estimates.
Related links
- Festo Micro Linear Actuator 2000 mm 1800N 8062785 1500mm/s
- Festo Micro Linear Actuator 1500 mm 2700N 8062793 1500mm/s
- Festo Micro Linear Actuator 2000 mm 2700N 8062795 1500mm/s
- Festo Electrical Linear Actuator 1000 mm 8062781 1500mm/s
- Festo Electrical Linear Actuator 300 mm 8062777 1500mm/s
- Festo Electrical Linear Actuator 800 mm 3641N 8062780 1500mm/s
- Festo Electrical Linear Actuator 500 mm 600N 8062778 1500mm/s
- Festo Electrical Linear Actuator 600 mm 8062789 1500mm/s
