Festo Micro Linear Actuator 1.5 m 2700N 8062793 1500mm/s
- RS Stock No.:
- 281-1085
- Mfr. Part No.:
- ELGC-TB-KF-80-1500
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,006.18
(exc. VAT)
€1,237.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,006.18 |
*price indicative
- RS Stock No.:
- 281-1085
- Mfr. Part No.:
- ELGC-TB-KF-80-1500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Maximum Load | 2700N | |
| Stroke Length | 1.5m | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC-TB | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 3641N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.77kg | |
| Model Number | 8062793 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Maximum Load 2700N | ||
Stroke Length 1.5m | ||
Maximum Speed 1500mm/s | ||
Series ELGC-TB | ||
Motor Technology Stepper Motor | ||
Maximum Force 3641N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 1.77kg | ||
Model Number 8062793 | ||
- COO (Country of Origin):
- CN
Festo ELGC-TB Series Micro Linear Actuator, 1500mm Stroke Length, 3641N Maximum Force - ELGC-TB-KF-80-1500, Numeric Part Number: 8062793
This micro linear actuator is a Compact electromechanical device designed to convert rotary motion into controlled linear travel for industrial automation and precision positioning tasks. It is suited to continuous operation in assembly, test and motion-control environments where sustained performance and a narrow operating temperature range are required.
Features & Benefits
• 100% duty cycle enables continuous operation without interruption
• Stepper motor drive provides precise, repeatable positioning
• 1500mm stroke delivers extended linear travel for long-reach tasks
• 1500mm/s TOP speed supports high-throughput motion sequences
• 3641N maximum force handles demanding push or pull loads
• 2700N maximum load capacity maintains structural integrity under heavy loads
• Stepper motor drive provides precise, repeatable positioning
• 1500mm stroke delivers extended linear travel for long-reach tasks
• 1500mm/s TOP speed supports high-throughput motion sequences
• 3641N maximum force handles demanding push or pull loads
• 2700N maximum load capacity maintains structural integrity under heavy loads
**Applications**
• Suitable for automated pick-and-place systems requiring long travel
• Ideal for laboratory equipment needing accurate, repeatable motion
• Used for machine tool auxiliary movements in production lines
• Can be used for adjustment stages in optical and sensor alignment
• Used with inspection rigs requiring high-speed linear actuation
• Ideal for laboratory equipment needing accurate, repeatable motion
• Used for machine tool auxiliary movements in production lines
• Can be used for adjustment stages in optical and sensor alignment
• Used with inspection rigs requiring high-speed linear actuation
What environmental protection does it offer for indoor installations?
The unit is rated IP40, providing protection against solid objects greater than 1mm, making it appropriate for controlled indoor factory or lab settings.
What operating temperature range should be maintained for reliable use?
It is designed to function between 0°C and +50°C, so ambient conditions should be kept within this window for expected performance.
How heavy is the actuator for integration into mobile or lightweight systems?
The actuator has a mass of 1775 g, facilitating integration where compactness and low mass are required.
Which regulatory or material standards are indicated for electronic assemblies?
The product conforms to RoHS requirements, indicating restriction of certain hazardous substances in its components.
Related links
- Festo Micro Linear Actuator 1500 mm 1800N 8062783 1500mm/s
- Festo Micro Linear Actuator 2000 mm 2700N 8062795 1500mm/s
- Festo Micro Linear Actuator 2000 mm 1800N 8062785 1500mm/s
- Festo Electrical Linear Actuator 600 mm 8062789 1500mm/s
- Festo Electrical Linear Actuator 300 mm 8062787 1500mm/s
- Festo Electrical Linear Actuator 500 mm 600N 8062788 1500mm/s
- Festo Electrical Linear Actuator 800 mm 3641N 8062790 1500mm/s
- Festo Electrical Linear Actuator 1000 mm 8062781 1500mm/s
