Festo Micro Linear Actuator 2 m 2700N 8062795 1500mm/s
- RS Stock No.:
- 281-1088
- Mfr. Part No.:
- ELGC-TB-KF-80-2000
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,147.07
(exc. VAT)
€1,410.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,147.07 |
*price indicative
- RS Stock No.:
- 281-1088
- Mfr. Part No.:
- ELGC-TB-KF-80-2000
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Maximum Load | 2700N | |
| Stroke Length | 2m | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC-TB | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 5543N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 18.1kg | |
| Model Number | 8062795 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Maximum Load 2700N | ||
Stroke Length 2m | ||
Maximum Speed 1500mm/s | ||
Series ELGC-TB | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 5543N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Weight 18.1kg | ||
Model Number 8062795 | ||
- COO (Country of Origin):
- CN
Festo ELGC-TB Series Micro Linear Actuator, 2000mm Maximum Stroke Length, 2700N Maximum Load - ELGC-TB-KF-80-2000, Numeric Part Number: 8062795
This micro linear actuator is designed for a variety of precision tasks in automation and industrial applications. With a stroke length of up to 2000mm, it offers robust performance, supporting loads of up to 2700N. Engineered for high efficiency, this actuator is suitable for use with both servo and stepper motors, providing versatility for various applications. Its IP40 rating ensures protection against solid foreign objects, making it a reliable choice for controlled environments.
Features & Benefits
• Supports a maximum load of 2700N for high-performance tasks
• Achieves speeds of up to 1500mm/s under no-load conditions
• Compatible with servo and stepper motors for flexible use
• Ideal for usage requiring precision in linear motion
• Achieves speeds of up to 1500mm/s under no-load conditions
• Compatible with servo and stepper motors for flexible use
• Ideal for usage requiring precision in linear motion
Applications
• Used for precise positioning in manufacturing lines
• Integrated into robotics for smooth linear movements
• Utilised in automated assembly for accurate component placement
• Effective in testing equipment for repeatable motion
• Applied in packaging machinery for consistent operation
• Integrated into robotics for smooth linear movements
• Utilised in automated assembly for accurate component placement
• Effective in testing equipment for repeatable motion
• Applied in packaging machinery for consistent operation
What is the significance of the duty cycle in this actuator?
The 100% duty cycle indicates that this actuator can operate continuously without overheating or degrading, allowing for extended use in demanding applications.
What motor technologies are compatible with this actuator?
This actuator is engineered to work effectively with both servo motors and stepper motors, offering flexibility depending on the system requirements.
In what environments is the actuator typically effective?
With an IP40 rating, it performs well in controlled environments where dust ingress is a concern, making it suitable for industrial settings.
Related links
- Festo Micro Linear Actuator 1500 mm 2700N 8062793 1500mm/s
- Festo Micro Linear Actuator 2000 mm 1800N 8062785 1500mm/s
- Festo Micro Linear Actuator 1500 mm 1800N 8062783 1500mm/s
- Festo Electrical Linear Actuator 600 mm 8062789 1500mm/s
- Festo Electrical Linear Actuator 300 mm 8062787 1500mm/s
- Festo Electrical Linear Actuator 500 mm 600N 8062788 1500mm/s
- Festo Electrical Linear Actuator 800 mm 3641N 8062790 1500mm/s
- Festo ELFC-KF 1500mm/s, 2000 mm
