Festo Micro Linear Actuator 2 m 1800N 8062785 1500mm/s
- RS Stock No.:
- 281-1082
- Mfr. Part No.:
- ELGC-TB-KF-60-2000
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,074.88
(exc. VAT)
€1,322.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,074.88 |
*price indicative
- RS Stock No.:
- 281-1082
- Mfr. Part No.:
- ELGC-TB-KF-60-2000
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Maximum Load | 1800N | |
| Stroke Length | 2m | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC-TB | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 3641N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.77kg | |
| Standards/Approvals | RoHS | |
| Model Number | 8062785 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Maximum Load 1800N | ||
Stroke Length 2m | ||
Maximum Speed 1500mm/s | ||
Series ELGC-TB | ||
Motor Technology Stepper Motor | ||
Maximum Force 3641N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 1.77kg | ||
Standards/Approvals RoHS | ||
Model Number 8062785 | ||
- COO (Country of Origin):
- CN
Festo ELGC-TB Series Micro Linear Actuator, 2000mm Stroke Length, 3641N Maximum Force - ELGC-TB-KF-60-2000, Numeric Part Number: 8062785
This micro linear actuator is a Compact electric actuator designed to deliver controlled linear motion for industrial automation tasks. It integrates a stepper motor drive to convert electrical pulses into precise shaft movement and is intended for continuous operation in moderate environmental conditions. The unit is lightweight and suited to installation where accurate positioning and sustained duty are required.
Features & Benefits
• 100% duty cycle for continuous operation without downtime
• Stepper motor technology enabling precise motion control
• Peak thrust of 3641 N for demanding force requirements
• Carries 1800 N maximum load for heavy payload handling
• 2000mm stroke length for extended linear travel
• 1500 mm/s TOP speed for Rapid actuation
• Stepper motor technology enabling precise motion control
• Peak thrust of 3641 N for demanding force requirements
• Carries 1800 N maximum load for heavy payload handling
• 2000mm stroke length for extended linear travel
• 1500 mm/s TOP speed for Rapid actuation
**Applications**
• Suitable for pick-and-place systems requiring long travel
• Ideal for conveyor indexing and material handling set-ups
• Used for test rigs that need sustained repetitive motion
• Can be used for positioning in assembly automation lines
• Suitable for integration into robotic end-of-arm tooling
• Ideal for conveyor indexing and material handling set-ups
• Used for test rigs that need sustained repetitive motion
• Can be used for positioning in assembly automation lines
• Suitable for integration into robotic end-of-arm tooling
What temperature range can it operate within?
It functions reliably between 0°C to +50°C, supporting indoor industrial environments with moderate thermal variation.
How does the unit fare against particulate ingress?
The enclosure meets IP40 protection, providing Basic defence against solid objects larger than 1 mm but not against water.
What is the mass to consider for mounting and dynamics?
The actuator has a mass of 1775g, which should be included in load and inertia calculations for moving systems.
Related links
- Festo Micro Linear Actuator 2000 mm 2700N 8062795 1500mm/s
- Festo Micro Linear Actuator 1500 mm 1800N 8062783 1500mm/s
- Festo Micro Linear Actuator 1500 mm 2700N 8062793 1500mm/s
- Festo Electrical Linear Actuator 1000 mm 8062781 1500mm/s
- Festo Electrical Linear Actuator 300 mm 8062777 1500mm/s
- Festo Electrical Linear Actuator 800 mm 3641N 8062780 1500mm/s
- Festo Electrical Linear Actuator 500 mm 600N 8062778 1500mm/s
- Festo Electrical Linear Actuator 600 mm 8062789 1500mm/s
