Festo ESBF, 574122 Electrical Linear Actuator, 1340mm/s, 100 mm

Subtotal (1 unit)*

€3,258.56

(exc. VAT)

€4,008.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,258.56

*price indicative

RS Stock No.:
281-1090
Mfr. Part No.:
ESBF-BS-100-100-40P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

1340mm/s

Series

ESBF

Motor Technology

Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

574122

COO (Country of Origin):
DE
The Festo Electric drive equipped with an M20x1.5 threaded piston rod. It features a male thread on the piston rod end for secure attachment. This electric drive is powered by a servo motor. The position detection is achieved via a proximity switch. It fe

RoHS compliant

IP40 degree of protection

Moderate corrosion stress

Based on ISO 15552 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy