Festo ESBF, 574124 Electrical Linear Actuator, 1340mm/s, 300 mm
- RS Stock No.:
- 281-1096
- Mfr. Part No.:
- ESBF-BS-100-300-40P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,480.13
(exc. VAT)
€4,280.56
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,480.13 |
*price indicative
- RS Stock No.:
- 281-1096
- Mfr. Part No.:
- ESBF-BS-100-300-40P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 1340mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574124 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 1340mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574124 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electrical Linear Actuator, 300mm Stroke Length, 100% Duty Cycle - ESBF-BS-100-300-40P, Numeric Part Number:574124
This electrical linear actuator converts rotary drive into controlled linear motion for industrial automation tasks. Designed for continuous operation, it integrates a servo drive and a plain bearing guide to deliver repeatable positioning over a 300mm travel span while operating within typical indoor industrial environments.
Features and Benefits:
• 100% duty cycle enables continuous automated operation
• Servo motor technology provides precise motion control
• Plain bearing guide reduces friction for smooth travel
• Maximum speed 1340 mm/s supports Rapid actuation requirements
• Rated for operation up to 60°C for elevated-temperature tasks
• IP40 enclosure offers Basic dust protection in controlled settings
• Servo motor technology provides precise motion control
• Plain bearing guide reduces friction for smooth travel
• Maximum speed 1340 mm/s supports Rapid actuation requirements
• Rated for operation up to 60°C for elevated-temperature tasks
• IP40 enclosure offers Basic dust protection in controlled settings
Applications
• Suitable for pick-and-place systems requiring fast linear strokes
• Ideal for conveyor indexing and machine tool positioning
• Used for test rigs demanding continuous duty operation
• Can be used for actuator-driven assembly stations in factories
• Suitable for linear transfer units in electronics manufacturing
• Ideal for conveyor indexing and machine tool positioning
• Used for test rigs demanding continuous duty operation
• Can be used for actuator-driven assembly stations in factories
• Suitable for linear transfer units in electronics manufacturing
What bearing arrangement does it use for linear guidance?
It uses a plain bearing guide which reduces moving-part complexity and provides stable linear travel with low maintenance compared with recirculating ball alternatives.
How does its protection rating affect installation location choices?
The IP40 rating means the unit resists solid objects greater than 1mm but is not sealed against water, so install in dry, controlled indoor areas or within protective housings for harsher environments.
What performance can be expected at high speeds?
The actuator can achieve Peak linear velocities up to 1340 mm/s, enabling short cycle times where Rapid extension and retraction are required.
Is this actuator suitable for continuous production lines?
Yes, the 100% duty specification permits sustained operation without mandated rest periods, supporting continuous manufacturing workflows.
What temperature limits must be observed during operation?
Maximum allowable ambient or operating temperature is 60°C, so equipment cabinets and ventilation should maintain temperatures within this range.
