Festo, 10000N 100 mm, 574111 1330mm/s

Subtotal (1 unit)*

€3,014.87

(exc. VAT)

€3,708.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,014.87

*price indicative

RS Stock No.:
281-1103
Mfr. Part No.:
ESBF-BS-80-100-32P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

10000N

Stroke Length

100mm

Maximum Speed

1330mm/s

Series

ESBF-BS

Motor Technology

Servo Motor

Duty Cycle

100%

IP Rating

IP40

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

574111

COO (Country of Origin):
DE

Festo ESBF-BS Series Electrical Linear Actuator, 100mm Stroke Length, 10000N Maximum Load - ESBF-BS-80-100-32P, Numeric Part Number: 574111


This electrical linear actuator converts rotary motion into linear force for automated positioning tasks in industrial systems. It is designed for continuous operation and integrates a servo-driven spindle mechanism to deliver controlled linear movement with a short travel range. The unit is suited to environments where compact, electrically driven linear actuation is required and where ambient temperatures can reach elevated operating levels.

Features & Benefits


• Ball screw drive delivers high positional accuracy and repeatability
• Servo motor enables Rapid response and dynamic motion control
• Rated for continuous operation supporting uninterrupted cycles
• Withstands ambient temperatures up to +50°C for hot environments
• Ingress protection level IP40 protects internal components from solid contact
• Capable of exerting up to 10000N for demanding load applications

**Applications**


• Suitable for pick-and-place systems in automated assembly lines
• Ideal for linear feed mechanisms in electronics manufacture
• Used with machine tools for precise component displacement
• Can be used for end-of-arm tooling actuation in robotics
• Used for test rigs requiring repeatable force application

What type of spindle mechanism is employed and why does it matter?


A ball screw mechanism is used, providing low backlash and efficient power transmission for accurate positioning and longevity under cyclic loads.

How does the actuator perform in continuous-use scenarios?


It is specified for 100% duty cycle operation, meaning it is engineered to operate continuously without mandated rest periods under rated conditions.

What motor technology drives the unit and what are the operational advantages?


A servo motor provides precise velocity and position control, enabling high-speed operation and tight motion profiles for automation tasks.

What protection and material considerations affect installation environment choices?


The unit has an IP40 rating which limits penetration of solid objects but does not provide protection against liquids, so it should be installed where moisture exposure is minimal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy